
Dual 8-bit Digital-to-Analog Converter (DAC) with a 10MS/s conversion rate. Features parallel input, 0.1µs settling time, and 0.5LSB integral and differential nonlinearity. Operates with a supply voltage range of 14.5V to 15.5V and a nominal supply current of 2mA. Packaged in a 20-pin TSSOP, this RoHS compliant component is suitable for applications requiring fast control signaling for DSP and easy micro-interface.
Sign in to ask questions about the Texas Instruments TLC7528CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.