
Dual 8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate. Features parallel input and fast control signaling for DSP applications, offering a 0.1µs settling time. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 0.5 LSB, with a Full Scale Error of 2.5 LSB. Operates from a 4.75V to 15.5V single supply voltage, consuming a nominal 2mA supply current. Packaged in a 20-pin SOIC, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC7528EDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528EDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Voltage | 25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528EDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.