
The TLC7528IFNRG3 is a dual 8-bit digital-to-analog converter with a conversion rate of 10MS/s and a parallel interface. It operates over a temperature range of -25°C to 85°C and dissipates a maximum of 20mW. The device is available in a PLCC package and is RoHS compliant. It has a nominal supply current of 2mA and a maximum supply voltage of 15.5V. The TLC7528IFNRG3 is suitable for use in a variety of applications requiring high-speed data conversion.
Sign in to ask questions about the Texas Instruments TLC7528IFNRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528IFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 100ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528IFNRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.