
Dual 8-bit Digital-to-Analog Converter (DAC) with a 10MS/s conversion rate. Features parallel input interface, 0.1µs settling time, and 0.5LSB integral and differential nonlinearity. Operates from a 4.75V to 15.5V supply range, consuming 2mA nominal supply current. Packaged in a 20-pin PDIP, this RoHS compliant component is suitable for applications requiring fast control signaling for DSP and easy microcontroller interfacing.
Sign in to ask questions about the Texas Instruments TLC7528IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528IN technical specifications.
| Package/Case | N |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Voltage | 25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
