8-bit dual-channel digital-to-analog converter (DAC) with a 10MS/s conversion rate. Features 0.1µs settling time, 0.5LSB integral nonlinearity, and 0.5LSB differential nonlinearity. Operates with a single supply voltage range of 10.8V to 15.75V, consuming 2mA nominal supply current and 20mW power dissipation. Packaged in a 20-pin PDIP, this RoHS compliant component offers parallel interface loading.
Sign in to ask questions about the Texas Instruments TLC7628CNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7628CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Series | TLC7628 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7628CNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.