
General purpose voltage supervisor IC with a single monitored voltage and a programmable delay time. Features a 2V to 6V operating supply voltage range and a low 9µA quiescent current. Reset threshold voltage spans from 1.04V to 1.16V, with an active high/active low reset output. Housed in an 8-SOIC package, this component operates from -40°C to 125°C and offers a 725mW power dissipation.
Texas Instruments TLC7701IDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
