
Processor Supervisor IC featuring a single active-low output, designed for surface mount applications. This component offers a reset threshold voltage range of 1.04V to 1.16V, with a typical value of 1.1V, operating within a supply voltage range of 2V to 6V. It boasts a low maximum supply current of 16 µA and includes battery backup switching functionality. Housed in an 8-pin VSON EP package with a 0.65mm pin pitch, its compact dimensions (3.15mm x 3.15mm x 0.95mm) make it suitable for space-constrained designs. Operating across an extended temperature range of -40°C to 125°C, this power management IC ensures reliable system supervision.
Texas Instruments TLC7701IDRBT-NM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | VSON EP |
| Package Description | Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 3.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 1.04V |
| Typical Reset Threshold Voltage | 1.1V |
| Maximum Reset Threshold Voltage | 1.16V |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 16uA |
| Maximum Reset Active Time | 4.2ms |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLC7701IDRBT-NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.