
Automotive micropower supply voltage supervisor in an 8-TSSOP package. Monitors a single voltage with a threshold range of 1.04V to 1.16V, featuring active high/low reset with a 1.1ms timeout. Operates from a 2V to 6V supply voltage with a low operating supply current of 16µA and quiescent current of 9µA. Maximum power dissipation is 525mW, with an operating temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC7701QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7701QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 1.1V |
| Undervoltage Threshold | 1.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7701QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
