
Single-voltage supervisor IC with programmable delay time. Features a 2.56V to 2.7V reset threshold, 2V to 6V operating supply voltage range, and 9µA quiescent current. Delivers a totem-pole output with an active high/low reset function and a 1.1ms reset timeout. Packaged in an 8-SOIC (D) case, this lead-free component operates from -40°C to 125°C with a maximum power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TLC7703ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7703ID technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
