
Supervisory circuit IC featuring a single voltage monitoring channel with a reset threshold voltage range of 2.56V to 2.7V. This component operates from a 2V to 6V supply voltage, drawing a maximum of 16µA supply current. It offers active high/active low reset with a 1.1ms reset timeout and a push-pull output. The IC is housed in an 8-pin SOIC package, is RoHS compliant, and operates within a temperature range of -40°C to 125°C.
Texas Instruments TLC7703IDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7703 |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.