Voltage supervisor IC featuring a single voltage monitoring channel with a programmable delay time. Operates within a 2V to 6V supply voltage range, consuming a maximum of 16µA supply current. Reset threshold voltage is adjustable between 2.56V and 2.7V. Provides a totem-pole output with active high/active low reset functionality and a reset timeout of 1.1ms. Housed in an 8-PDIP package, this lead-free component supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC7703IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7703IP technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7703 |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
