
Voltage supervisor IC with a programmable delay time, designed for power management applications. Features a reset threshold voltage range of 2.56V to 2.7V, monitoring a single voltage. Operates with a supply voltage from 2V to 6V and a low quiescent current of 9µA. Offers a reset timeout of 1.1ms and a push-pull output. Packaged in an 8-SOIC (D) case, this lead-free component operates from -40°C to 125°C with a power dissipation of 725mW.
Texas Instruments TLC7703QDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7703 |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
