
The TLC7703QPWRG4 is a single-voltage monitor IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It monitors a single voltage and provides a push-pull output type. The device has a maximum power dissipation of 525mW and an operating supply current of 9uA. The TLC7703QPWRG4 is available in a TSSOP-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC7703QPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7703QPWRG4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703QPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
