
Supervisory circuit IC featuring a single voltage monitoring channel with a threshold voltage of 4.55V, adjustable from 4.47V to 4.63V. This power management IC operates within a 2V to 6V supply voltage range, drawing a maximum of 16µA supply current and a typical 9µA quiescent current. The component offers active high/active low reset functionality with a 1.1ms reset timeout and a push-pull output. Packaged in an 8-pin SOIC (D) case, it supports a maximum power dissipation of 725mW and operates from -40°C to 125°C.
Texas Instruments TLC7705IDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
