
General purpose voltage supervisor IC with a single monitored voltage and totem-pole output. Features a programmable delay time, with a reset threshold voltage range of 4.47V to 4.63V. Operates from a 2V to 6V supply voltage, consuming a maximum of 16µA quiescent current. Packaged in an 8-PDIP through-hole format, this RoHS compliant component offers a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C.
Texas Instruments TLC7705IP technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Current | 2mA |
| Output Type | PUSH-PULL |
| Output Voltage | 3.7V |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Termination | Through Hole |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
