
Supervisory circuit IC with a 4.55V threshold voltage, monitoring a single supply voltage. Features a 4.63V overvoltage threshold and a 4.47V minimum reset threshold voltage. Operates with a maximum supply voltage of 6V and a minimum of 2V, drawing a maximum supply current of 16µA. Offers active high/active low reset with a 1.1ms reset timeout. Housed in an 8-pin SOIC package, this lead-free component operates from -40°C to 125°C with a power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TLC7705QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7705QDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7705 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
