
Supervisory circuit IC with a 4.55V threshold voltage, monitoring a single voltage supply. Features a 4.47V to 4.63V reset threshold range and a 2V to 6V operating supply voltage. Delivers a push-pull, totem-pole output with a 1.1ms reset timeout. Operates with a low 9µA quiescent current and a maximum supply current of 16µA. Packaged in an 8-TSSOP, this lead-free, RoHS compliant component has a maximum power dissipation of 525mW and operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC7705QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7705QPWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
