
Voltage supervisor IC with a programmable delay time, featuring a 4.55V threshold voltage and a 1.1ms reset timeout. Operates from a 2V to 6V supply voltage with a low quiescent current of 9µA. Monitors a single voltage with a maximum reset threshold of 4.63V and a minimum of 4.47V. Housed in an 8-TSSOP package, this lead-free, RoHS-compliant component offers a push-pull output and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC7705QPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7705QPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
