
Automotive micropower supply voltage supervisor in an 8-TSSOP package. Monitors a single voltage with a threshold range of 4.47V to 4.63V, featuring active high/low reset output. Operates from a 2V to 6V supply voltage with a low quiescent current of 9uA and a maximum supply current of 16uA. Offers a reset timeout of 1.1ms and a maximum power dissipation of 525mW, suitable for operation between -40°C and 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC7705QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
