
Single-channel power supply supervisor IC in a TSSOP package, designed for automotive applications. Features a reset threshold voltage range of 4.43V to 4.63V, with an undervoltage threshold of 4.5V and overvoltage threshold of 4.63V. Operates from a 2V to 6V supply voltage with a low quiescent current of 9µA. Offers active high/active low reset output with a 1.1ms reset timeout. Maximum power dissipation is 525mW, with an operating temperature range of -40°C to 125°C. Packaged on tape and reel.
Sign in to ask questions about the Texas Instruments TLC7705QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7705QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7705QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
