
Voltage supervisor IC with a 2.25V threshold voltage, featuring programmable delay time. Operates from a 2V to 6V supply voltage with a low quiescent current of 9µA. Monitors a single voltage with active high/active low reset output. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component offers a maximum power dissipation of 725mW and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC7725IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7725IDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
