
This voltage supervisor IC monitors a single voltage with a reset threshold between 2.18V and 2.32V. It features a programmable delay time of 1.1ms and a push-pull output. Operating from a 2V to 6V supply, it consumes a maximum of 16µA supply current. The component is housed in a lead-free 8-TSSOP package, suitable for surface-mount termination, and operates within a temperature range of -40°C to 125°C.
Texas Instruments TLC7725IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
