
Voltage supervisor IC with a programmable delay time, designed for power management applications. Features a 2.25V threshold voltage, with undervoltage detection down to 2.18V and overvoltage detection up to 2.32V. Operates from a 2V to 6V supply voltage with a low quiescent current of 9uA and maximum supply current of 16uA. Housed in an 8-SOIC package, this component offers active high/active low reset and a reset timeout of 1.1ms. It operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 725mW.
Texas Instruments TLC7725QDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7725 |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.18V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.