
Voltage supervisor IC with a programmable delay time, operating from 2V to 6V. Features a reset threshold voltage range of 2.18V to 2.32V and a quiescent current of 9µA. This component offers a maximum power dissipation of 725mW and operates across a temperature range of -40°C to 125°C. The output stage is TOTEM-POLE (PUSH-PULL) with active high/active low reset functionality. Packaged in an 8-SOIC (D) case, it is lead-free and RoHS compliant.
Texas Instruments TLC7725QDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
