
Voltage supervisor IC with programmable delay time, featuring a 2.25V threshold voltage and monitoring a single voltage. Operates from a 2V to 6V supply with a maximum supply current of 16µA. Offers active high/active low reset output in a push-pull configuration. Packaged in an 8-TSSOP, this lead-free and RoHS compliant component operates from -40°C to 125°C with 525mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC7725QPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 2.32V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7725QPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.