
2.93V Supply Monitor IC, featuring a 2.93V threshold voltage for single voltage monitoring. This supervisory circuit operates from a 2V to 6V supply voltage range, with a maximum supply current of 16µA and a quiescent current of 9µA. The output is a push-pull, totem-pole configuration, with reset options for active high or active low. Housed in an 8-TSSOP package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 125°C and a power dissipation of 525mW.
Sign in to ask questions about the Texas Instruments TLC7733IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7733IPWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7733 |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
