
Micropower supply voltage supervisor, featuring a 2.93V threshold voltage with a range of 2.855V to 3.03V. This integrated circuit operates from a 2V to 6V supply voltage, consuming a maximum of 18µA quiescent current. Designed for surface mounting in an 8-TSSOP package, it offers active high/active low reset functionality with a 1.1ms reset timeout. The component supports a single voltage monitoring channel and is RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLC7733MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7733MPWREP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.855V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16mA |
| Output | TOTEM-POLE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
