Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125
Texas Instruments TLC7733MPWTEP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.855V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tray |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.