
2.93V Supply Monitor IC, featuring a 2.93V threshold voltage for single voltage monitoring. This integrated circuit operates within a 2V to 6V supply voltage range, with a maximum supply current of 16µA and a typical quiescent current of 9µA. The output is a push-pull, totem-pole type, with reset functionality available in active high or active low configurations and a 1.1ms reset timeout. Packaged in an 8-TSSOP with dimensions of 3mm x 4.4mm x 1.15mm, this lead-free and RoHS compliant component offers a power dissipation of 525mW and operates from -40°C to 125°C.
Texas Instruments TLC7733QPWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7733 |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
