
Automotive micropower supply voltage supervisor in an 8-TSSOP package. Features a 2.93V threshold voltage with a reset range from 2.86V to 3V. Operates from a 2V to 6V supply voltage with a maximum supply current of 16µA and quiescent current of 9µA. Offers active high/active low reset output and a reset timeout of 1.1ms. Rated for operation from -40°C to 125°C with 525mW power dissipation. Lead-free and RoHS compliant, packaged on tape and reel.
Sign in to ask questions about the Texas Instruments TLC7733QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7733QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
