
High-speed, low-power single precision operational amplifier featuring a 1.7MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 80µV and input bias current of 70nA, with a common mode rejection ratio of 85dB. It operates from a minimum dual supply voltage of 2V up to a maximum of 20V, or a single supply from 4V to 40V. The device is RoHS compliant and packaged in an 8-SOIC (D) for tape and reel distribution.
Texas Instruments TLE2021AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 300uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Voltage | 20V |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2021AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.