
Precision operational amplifier featuring a 1.7MHz bandwidth and 0.65V/µs slew rate. This dual-channel, general-purpose op-amp offers a 120µV input offset voltage and 33nA input bias current. Designed for automotive applications, it operates from a 2V to 20V dual supply voltage with a low 550µA operating supply current. Packaged in an 8-SOIC for surface mounting, it supports a wide temperature range of -40°C to 125°C.
Texas Instruments TLE2022AQDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 33nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.65V/µs |
| Supply Current | 700uA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
No datasheet is available for this part.