
Dual operational amplifier featuring 1.2MHz bandwidth and 1.7MHz gain bandwidth product. This general-purpose amplifier offers a 0.5V/µs slew rate and 85dB common mode rejection ratio. Operating from 2V to 20V dual supply or 4V to 40V single supply, it provides 30mA output current per channel. With a low input bias current of 70nA and input offset voltage of 600µV, it operates across a wide temperature range of -55°C to 125°C. Packaged in an 8-SOIC, this RoHS compliant component is suitable for demanding applications.
Texas Instruments TLE2022MD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2022MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.