
General purpose operational amplifier IC featuring four channels within a 16-pin SOIC package. Offers a 1.7MHz gain bandwidth product and 2.8MHz bandwidth, with a 0.5V/µs slew rate. Operates from a minimum supply voltage of 4V up to a maximum of 40V, with a nominal operating supply voltage of 20V. Provides 40mA output current per channel and boasts a high common mode rejection ratio of 82dB. Features low input bias current of 70nA and input offset voltage of 750µV, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLE2024AIDWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024AIDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
