Precision quad operational amplifier featuring a voltage-feedback architecture. This commercial-grade IC offers a unity gain bandwidth of 2.8 MHz and a nominal slew rate of 0.7 V/µs. It operates with a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 1.2 mA. Key specifications include a maximum input offset voltage of 700 µV and low bias current. The component is housed in a 14-pin PDIP package, suitable for operation between 0°C and 70°C.
Texas Instruments TLE2024BCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.09 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.07 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 108 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 2800 |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Slew Rate-Min | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2024BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.