
The TLE2024BMJ is a dual operational amplifier from Texas Instruments, packaged in a J-lead DIP16 configuration. It features a voltage gain of 123.52dB and a gain bandwidth product of 1.7MHz. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant due to the presence of lead. It is available in rail or tube packaging.
Texas Instruments TLE2024BMJ technical specifications.
| Package/Case | J |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2024BMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.