
The TLE2024BMJB is a JFET input operational amplifier from Texas Instruments. It features a gain bandwidth product of 1.7MHz and a common mode rejection ratio of 85dB. The opamp can operate with a maximum supply voltage of 40V and a minimum supply voltage of 4V. It is available in a DIP16 package and is packaged in a rail/Tube format. The TLE2024BMJB is not radiation hardened and is not RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments TLE2024BMJB technical specifications.
| Package/Case | J |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2024BMJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
