
Quad precision, low-power operational amplifier featuring a 1.7MHz bandwidth and 0.7V/µs slew rate. This general-purpose amplifier offers a 1mV input offset voltage and 50nA input bias current, with a high 80dB common mode rejection ratio. Designed for surface mount applications, it operates from a 4V to 40V supply range, supporting a maximum dual supply voltage of 20V. The device provides 40mA output current per channel and operates efficiently with a 1.05mA typical supply current. Suitable for extended temperature ranges from -55°C to 125°C, this RoHS compliant component is available in a 16-SOIC package.
Sign in to ask questions about the Texas Instruments TLE2024MDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2024MDW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024MDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
