
Automotive high-speed, low-power precision operational amplifier IC, featuring four channels in a 16-SOIC package. Offers a 1.7MHz gain bandwidth product, 0.5V/µs slew rate, and 40mA output current per channel. Operates with a dual supply voltage range of 2V to 20V or a single supply from 4V to 40V, consuming 1.05mA operating supply current. Achieves 80dB common mode rejection ratio and 1mV input offset voltage, with a wide operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is designed for automotive applications.
Sign in to ask questions about the Texas Instruments TLE2024QDWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2024QDWRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024QDWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
