
Precision single operational amplifier featuring 25µV input offset voltage and 90nA input bias current. Delivers 13MHz bandwidth and 2.8V/µs slew rate, suitable for general-purpose applications. Operates from 4V to 19V dual supply, with a maximum output current of 50mA per channel. High 117dB CMRR and 153.06dB voltage gain ensure signal integrity. Packaged in an 8-SOIC (D) case, operating across a -55°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLE2027AMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2027AMD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 19V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 5.3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 153.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2027AMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.