Single operational amplifier featuring a 13MHz gain bandwidth product and a 2.8V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 10µV and a high common-mode rejection ratio of 117dB. Designed for precision applications, it operates with a dual supply voltage range of 4V to 19V and a supply current of 3.8mA. The component is housed in an 8-SOIC package, is lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLE2027AMDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2027AMDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 19V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 5.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 153.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2027AMDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.