
The TLE2027AMFKB is a single-channel operational amplifier from Texas Instruments with a gain bandwidth product of 13MHz. It operates within a temperature range of -55°C to 125°C and has a common mode rejection ratio of 117dB. The amplifier has a nominal gain bandwidth product of 13MHz and a slew rate of 2.8V/µs. It is available in a lead-free package, but note that the device contains lead. The TLE2027AMFKB is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TLE2027AMFKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2027AMFKB technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 90nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 153.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2027AMFKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.