Automotive-grade operational amplifier featuring a 13 MHz unity-gain bandwidth and 2.8 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 105 µV maximum and a high common-mode rejection ratio of 131. Designed for dual supply operation with nominal voltages of ±15V, it has a maximum supply current of 5.6 mA. The component is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8, operating across a temperature range of -40°C to 125°C.
Texas Instruments TLE2027AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 105 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 131 |
| Voltage Gain-Min | 2200000 |
| Unity Gain BW-Nom | 13000 |
| Neg Supply Voltage Limit-Max | -19 |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.