Texas Instruments TLE2027IP technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 13MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLE2027IP to view detailed technical specifications.
No datasheet is available for this part.