
Precision operational amplifier featuring a 13MHz bandwidth and 2.8V/µs slew rate. This single-channel, general-purpose amplifier offers a 100dB common mode rejection ratio and a low input offset voltage of 20µV. Designed for a wide operating temperature range of -55°C to 125°C, it supports dual supply voltages from 4V to 19V. The component is RoHS compliant and packaged in an 8-SOIC (D) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TLE2027MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2027MDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 5.3mA |
| Voltage Gain | 153.06dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2027MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
