Automotive-grade operational amplifier featuring a 13 MHz unity gain bandwidth and 2.8 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 200 µV maximum and a high common-mode rejection ratio of 131. Designed for dual supply operation with a nominal voltage of ±15V, it has a maximum supply current of 5.6 mA. Packaged in an 8-terminal SOIC (R-PDSO-G8) with dimensions of 4.9mm x 3.9mm, it operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLE2027QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2027QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 131 |
| Voltage Gain-Min | 1800000 |
| Unity Gain BW-Nom | 13000 |
| Neg Supply Voltage Limit-Max | -19 |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2027QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.