
Precision operational amplifier featuring a 50MHz gain bandwidth product and 7.5V/µs slew rate. This general-purpose, single-channel amplifier offers a low input offset voltage of 25µV and a high common-mode rejection ratio of 117dB. Designed for operation with dual supply voltages from 4V to 19V, it delivers 50mA output current per channel. The component is housed in an 8-SOIC package, operates across a wide temperature range of -55°C to 125°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLE2037AMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2037AMD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 117dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.58mm |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 5.3mA |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 7.5V/µs |
| Supply Current | 5.3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 153.06dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2037AMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.