
Precision operational amplifier featuring a 50MHz gain bandwidth product and 7.5V/µs slew rate. This single-channel amplifier offers low input bias current of 15nA and a low input offset voltage of 10µV, with a high common mode rejection ratio of 117dB. Designed for general-purpose applications, it operates from a 4V to 19V dual supply voltage range and supports a wide temperature range of -55°C to 125°C. The component is RoHS compliant and lead-free, packaged in an 8-SOIC (D) case.
Sign in to ask questions about the Texas Instruments TLE2037AMDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2037AMDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 7.5V/µs |
| Supply Current | 5.3mA |
| Voltage Gain | 153.06dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2037AMDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
