Precision operational amplifier featuring a 50MHz gain bandwidth product and 7.5V/µs slew rate. This single-channel, general-purpose amplifier offers a low input offset voltage of 10µV and a high common mode rejection ratio of 117dB. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C with supply voltages from 4V to 19V. The 8-SOIC package is supplied on tape and reel, with a nominal operating supply current of 3.8mA.
Texas Instruments TLE2037AQDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Excalibur™ |
| Slew Rate | 7.5V/µs |
| Supply Current | 5.3mA |
| Voltage Gain | 153.06dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2037AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.