
Precision operational amplifier featuring a 50MHz bandwidth and 50MHz gain bandwidth product. This single-channel device offers a low input offset voltage of 20µV and a high common mode rejection ratio of 100dB. Operating across a dual supply voltage range of 4V to 19V, it delivers a 7.5V/µs slew rate and 50mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TLE2037CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2037CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 7.5V/µs |
| Supply Current | 5.3mA |
| Voltage Gain | 153.06dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2037CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.